



10136993-001LF | |
|---|---|
DigiKey Part Number | 609-5273-ND |
Manufacturer | |
Manufacturer Product Number | 10136993-001LF |
Description | CONN RCPT 30POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10136993-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 6 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,870.95000 | ₹3,870.95 |
| 10 | ₹3,290.02500 | ₹32,900.25 |
| 30 | ₹3,044.66633 | ₹91,339.99 |
| 60 | ₹2,899.43583 | ₹1,73,966.15 |
| 120 | ₹2,761.18658 | ₹3,31,342.39 |
| 270 | ₹2,607.83437 | ₹7,04,115.28 |