
20021521-00010C4LF | |
|---|---|
DigiKey Part Number | 609-6445-2-ND - Tape & Reel (TR) 609-6445-1-ND - Cut Tape (CT) 609-6445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021521-00010C4LF |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021521-00010C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹173.14000 | ₹1,731.40 |
| 100 | ₹147.15930 | ₹14,715.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹128.27186 | ₹89,790.30 |
| 1,400 | ₹122.15154 | ₹1,71,012.16 |
| 2,100 | ₹118.70920 | ₹2,49,289.32 |
| 3,500 | ₹114.51015 | ₹4,00,785.52 |
| 4,900 | ₹111.82624 | ₹5,47,948.58 |
| 7,000 | ₹109.05118 | ₹7,63,358.26 |









