10138650-058202DLF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 269
Unit Price: ₹41.29000
Datasheet
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10138650-058202DLF

DigiKey Part Number
609-10138650-058202DLFTR-ND - Tape & Reel (TR)
609-10138650-058202DLFCT-ND - Cut Tape (CT)
609-10138650-058202DLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10138650-058202DLF
Description
BERGSTAK HS 0.5MM BOARD-TO-BOARD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10138650-058202DLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Mated Stacking Heights
-
Height Above Board
0.421" (10.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹976.59000₹976.59
10₹829.63500₹8,296.35
25₹777.65600₹19,441.40
50₹740.53060₹37,026.53
100₹705.17570₹70,517.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450₹621.78049₹2,79,801.22
900₹592.13594₹5,32,922.35
1,350₹575.46082₹7,76,872.11
Manufacturers Standard Package