
10138651-051202LF | |
|---|---|
DigiKey Part Number | 609-10138651-051202LFTR-ND - Tape & Reel (TR) 609-10138651-051202LFCT-ND - Cut Tape (CT) 609-10138651-051202LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10138651-051202LF |
Description | BERGSTAK HS 0.5MM BOARD-TO-BOARD |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10138651-051202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
