




10144517-043802LF | |
|---|---|
DigiKey Part Number | 609-5431-2-ND - Tape & Reel (TR) 609-5431-1-ND - Cut Tape (CT) 609-5431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-043802LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-043802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹121.42100 | ₹1,214.21 |
| 25 | ₹113.76160 | ₹2,844.04 |
| 50 | ₹108.31940 | ₹5,415.97 |
| 100 | ₹103.13830 | ₹10,313.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹95.44420 | ₹28,633.26 |
| 600 | ₹90.88587 | ₹54,531.52 |
| 900 | ₹88.32169 | ₹79,489.52 |
| 1,500 | ₹85.19561 | ₹1,27,793.42 |
| 2,100 | ₹83.19779 | ₹1,74,715.36 |
| 3,000 | ₹81.13115 | ₹2,43,393.45 |
| 7,500 | ₹76.05643 | ₹5,70,423.23 |









