


10144517-061802LF | |
|---|---|
DigiKey Part Number | 609-5433-2-ND - Tape & Reel (TR) 609-5433-1-ND - Cut Tape (CT) 609-5433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-061802LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-061802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹110.42500 | ₹1,104.25 |
| 25 | ₹103.47360 | ₹2,586.84 |
| 50 | ₹98.53480 | ₹4,926.74 |
| 100 | ₹93.81970 | ₹9,381.97 |
| 250 | ₹87.94148 | ₹21,985.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹81.00893 | ₹64,807.14 |
| 1,600 | ₹77.14286 | ₹1,23,428.58 |
| 2,400 | ₹74.96775 | ₹1,79,922.60 |
| 4,000 | ₹72.31537 | ₹2,89,261.48 |
| 5,600 | ₹70.62051 | ₹3,95,474.86 |
| 8,000 | ₹68.86702 | ₹5,50,936.16 |









