


10144517-063802LF | |
|---|---|
DigiKey Part Number | 609-5435-2-ND - Tape & Reel (TR) 609-5435-1-ND - Cut Tape (CT) 609-5435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-063802LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-063802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹130.55400 | ₹1,305.54 |
| 25 | ₹122.33440 | ₹3,058.36 |
| 50 | ₹116.46380 | ₹5,823.19 |
| 100 | ₹110.90070 | ₹11,090.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹102.62263 | ₹30,786.79 |
| 600 | ₹97.72260 | ₹58,633.56 |
| 900 | ₹94.96586 | ₹85,469.27 |
| 1,500 | ₹91.60495 | ₹1,37,407.43 |
| 2,100 | ₹89.45679 | ₹1,87,859.26 |
| 3,000 | ₹87.23545 | ₹2,61,706.35 |






