


10144517-083802LF | |
|---|---|
DigiKey Part Number | 609-5439-2-ND - Tape & Reel (TR) 609-5439-1-ND - Cut Tape (CT) 609-5439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-083802LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-083802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹180.78000 | ₹180.78 |
| 10 | ₹153.66400 | ₹1,536.64 |
| 25 | ₹143.99120 | ₹3,599.78 |
| 50 | ₹137.11380 | ₹6,855.69 |
| 100 | ₹130.56290 | ₹13,056.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹120.82187 | ₹36,246.56 |
| 600 | ₹115.05210 | ₹69,031.26 |
| 900 | ₹111.80870 | ₹1,00,627.83 |
| 1,500 | ₹107.85161 | ₹1,61,777.41 |
| 2,100 | ₹105.32237 | ₹2,21,176.98 |
| 3,000 | ₹102.70712 | ₹3,08,121.36 |
| 7,500 | ₹96.28363 | ₹7,22,127.22 |




