


10144518-042802LF | |
|---|---|
DigiKey Part Number | 609-5446-2-ND - Tape & Reel (TR) 609-5446-1-ND - Cut Tape (CT) 609-5446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-042802LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-042802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹101.66600 | ₹1,016.66 |
| 25 | ₹95.31080 | ₹2,382.77 |
| 50 | ₹90.76320 | ₹4,538.16 |
| 100 | ₹86.42070 | ₹8,642.07 |
| 250 | ₹81.00100 | ₹20,250.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹74.61636 | ₹59,693.09 |
| 1,600 | ₹71.05433 | ₹1,13,686.93 |
| 2,400 | ₹69.05121 | ₹1,65,722.90 |
| 4,000 | ₹66.60796 | ₹2,66,431.84 |
| 5,600 | ₹65.04666 | ₹3,64,261.30 |
| 8,000 | ₹63.43159 | ₹5,07,452.72 |




