
10147213-644406LF | |
|---|---|
DigiKey Part Number | 609-10147213-644406LFTR-ND - Tape & Reel (TR) 609-10147213-644406LFCT-ND - Cut Tape (CT) 609-10147213-644406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147213-644406LF |
Description | BERGSTAK SHIELDED 0.8MM HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10147213-644406LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 12mm, 16mm, 20mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | ₹193.35748 | ₹52,206.52 |
| 540 | ₹184.12863 | ₹99,429.46 |
| 810 | ₹178.93783 | ₹1,44,939.64 |
| 1,350 | ₹172.60808 | ₹2,33,020.91 |
| 1,890 | ₹168.56115 | ₹3,18,580.57 |
| 2,700 | ₹164.37596 | ₹4,43,815.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.01000 | ₹287.01 |
| 10 | ₹244.05400 | ₹2,440.54 |
| 25 | ₹228.75280 | ₹5,718.82 |
| 50 | ₹217.81300 | ₹10,890.65 |
| 100 | ₹207.40410 | ₹20,740.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹281.42000 | ₹281.42 |
| 10 | ₹239.30200 | ₹2,393.02 |
| 25 | ₹224.24280 | ₹5,606.07 |
| 50 | ₹213.54500 | ₹10,677.25 |
| 100 | ₹203.33190 | ₹20,333.19 |









