
10156841-10021LF | |
---|---|
DigiKey Part Number | 609-10156841-10021LFTR-ND - Tape & Reel (TR) 609-10156841-10021LFCT-ND - Cut Tape (CT) 609-10156841-10021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10156841-10021LF |
Description | 0.8MM PITCH V_T HEADER S-1015684 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156841-10021LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹37.27000 | ₹37.27 |
10 | ₹32.21300 | ₹322.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹30.38458 | ₹60,769.16 |
4,000 | ₹28.93434 | ₹1,15,737.36 |
6,000 | ₹28.11831 | ₹1,68,709.86 |
10,000 | ₹27.12356 | ₹2,71,235.60 |
14,000 | ₹26.48762 | ₹3,70,826.68 |
20,000 | ₹25.82995 | ₹5,16,599.00 |