262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10157591-002RHLF

DigiKey Part Number
609-10157591-002RHLFTR-ND - Tape & Reel (TR)
609-10157591-002RHLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10157591-002RHLF
Description
CONN SKT SODIMM 262POS R/A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10157591-002RHLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
SODIMM
Number of Positions
262
Memory Type
DDR5 SDRAM
Standards
-
Mounting Type
Surface Mount, Right Angle
Insertion Angle
Right Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.047" (1.20mm)
Height
0.315" (8.00mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,652
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹1,651.26000₹1,651.26
10₹1,403.66100₹14,036.61
25₹1,315.78640₹32,894.66
50₹1,252.97900₹62,648.95
100₹1,251.13390₹1,25,113.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
270₹1,112.51315₹3,00,378.55
540₹1,059.47478₹5,72,116.38
810₹1,029.63512₹8,34,004.45
Manufacturers Standard Package