
10160298-1111011LF | |
|---|---|
DigiKey Part Number | 609-10160298-1111011LFTR-ND - Tape & Reel (TR) 609-10160298-1111011LFCT-ND - Cut Tape (CT) 609-10160298-1111011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10160298-1111011LF |
Description | BERGSTAK SECURE CONNECTOR, RIGHT |
Customer Reference | |
Detailed Description | 111 Position Connector Array, Male Pins Surface Mount, Right Angle Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10160298-1111011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Connector Type | Array, Male Pins | |
Number of Positions | 111 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7.95mm | |
Height Above Board | 0.313" (7.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹808.85000 | ₹808.85 |
| 10 | ₹728.15500 | ₹7,281.55 |
| 25 | ₹685.99800 | ₹17,149.95 |
| 50 | ₹668.38600 | ₹33,419.30 |
| 100 | ₹650.80170 | ₹65,080.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹580.44317 | ₹1,74,132.95 |
| 600 | ₹545.26545 | ₹3,27,159.27 |
| 900 | ₹510.08774 | ₹4,59,078.97 |
| 1,500 | ₹467.87324 | ₹7,01,809.86 |

