
10160299-1111002LF | |
|---|---|
DigiKey Part Number | 609-10160299-1111002LFTR-ND - Tape & Reel (TR) 609-10160299-1111002LFCT-ND - Cut Tape (CT) 609-10160299-1111002LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10160299-1111002LF |
Description | BERGSTAK SECURE CONNECTOR, VERTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 111 Position Connector Array, Female Sockets Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10160299-1111002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 111 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 3 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7.95mm | |
Height Above Board | 0.173" (4.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹852.65000 | ₹852.65 |
| 10 | ₹724.89400 | ₹7,248.94 |
| 25 | ₹679.43760 | ₹16,985.94 |
| 50 | ₹647.00900 | ₹32,350.45 |
| 100 | ₹616.12720 | ₹61,612.72 |
| 250 | ₹607.25216 | ₹1,51,813.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹542.73740 | ₹4,34,189.92 |
| 1,600 | ₹516.86838 | ₹8,26,989.41 |
