
10165448-00030C1LF | |
---|---|
DigiKey Part Number | 609-10165448-00030C1LFTR-ND - Tape & Reel (TR) 609-10165448-00030C1LFCT-ND - Cut Tape (CT) 609-10165448-00030C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10165448-00030C1LF |
Description | MINITEK127 1.27MM, VERTICAL RECE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10165448-00030C1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.091" (2.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Applications | - | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹181.03000 | ₹181.03 |
10 | ₹153.52000 | ₹1,535.20 |
100 | ₹130.48330 | ₹13,048.33 |
500 | ₹116.46948 | ₹58,234.74 |
1,000 | ₹111.69970 | ₹1,11,699.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹91.25800 | ₹1,82,516.00 |