
10170160-001LF | |
|---|---|
DigiKey Part Number | 609-10170160-001LFTR-ND - Tape & Reel (TR) 609-10170160-001LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10170160-001LF |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.62000 | ₹10.62 |
| 10 | ₹9.20600 | ₹92.06 |
| 25 | ₹8.60400 | ₹215.10 |
| 50 | ₹8.19700 | ₹409.85 |
| 100 | ₹7.80750 | ₹780.75 |
| 250 | ₹7.31884 | ₹1,829.71 |
| 500 | ₹6.97006 | ₹3,485.03 |
| 1,000 | ₹6.63634 | ₹6,636.34 |
| 2,500 | ₹6.21977 | ₹15,549.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.63970 | ₹56,397.00 |
| 20,000 | ₹5.37046 | ₹1,07,409.20 |
| 30,000 | ₹5.21899 | ₹1,56,569.70 |
| 50,000 | ₹5.03427 | ₹2,51,713.50 |
| 70,000 | ₹4.91621 | ₹3,44,134.70 |
| 1,00,000 | ₹4.79413 | ₹4,79,413.00 |

