
10170636-01E512ALF | |
---|---|
DigiKey Part Number | 609-10170636-01E512ALFTR-ND - Tape & Reel (TR) 609-10170636-01E512ALFCT-ND - Cut Tape (CT) 609-10170636-01E512ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10170636-01E512ALF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10170636-01E512ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.098" (2.489mm) | |
Length - Stack Height | - | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹254.68000 | ₹254.68 |
10 | ₹216.43700 | ₹2,164.37 |
100 | ₹183.96690 | ₹18,396.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ₹141.79765 | ₹56,719.06 |
800 | ₹135.03123 | ₹1,08,024.98 |
1,200 | ₹132.87706 | ₹1,59,452.47 |