
10151106-Z0092YYLF | |
---|---|
DigiKey Part Number | 609-10151106-Z0092YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10151106-Z0092YYLF |
Description | USB POWER |
Customer Reference | |
Detailed Description | Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | - | |
Length | - | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - | |
Base Product Number |