
10140116-004LF | |
---|---|
DigiKey Part Number | 609-10140116-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 10140116-004LF |
Description | CONN EDGE DUAL FMALE 22POS GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 (12 + 10 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 5; 6 | |
Number of Positions | 22 (12 + 10 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
720 | ₹617.62300 | ₹4,44,688.56 |