68604-435HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹189.43000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹273.53000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹292.12000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹304.51000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹384.18000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹162.88000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹231.04000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹249.63000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹264.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹337.26000
Datasheet
68604-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68604-435HLF

DigiKey Part Number
68604-435HLF-ND
Manufacturer
Manufacturer Product Number
68604-435HLF
Description
CONN HEADER VERT 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68604-435HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.380" (9.65mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.600" (15.24mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.