
70233-315 | |
|---|---|
DigiKey Part Number | 70233-315-ND |
Manufacturer | |
Manufacturer Product Number | 70233-315 |
Description | CONN HEADER 48POS PCB |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 70233-315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |


