
74213-102 | |
|---|---|
DigiKey Part Number | 2188-74213-102CT-ND - Cut Tape (CT) 2188-MA74213102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74213-102 |
Description | CONN ARRAY PLUG 240POS SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 74213-102 Models |
Category | Number of Rows 8 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 3.4mm, 4mm |
Connector Type Array, Male Pins | Height Above Board 0.100" (2.54mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,654.87000 | ₹1,654.87 |