77311-103-08LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 5,879
Unit Price: ₹121.57000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ₹127.64200
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ₹67.28610
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ₹74.18775
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ₹109.41003

Similar


TE Connectivity AMP Connectors
In Stock: 141
Unit Price: ₹95.84000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ₹62.43665
Datasheet

Similar


3M
In Stock: 1,139
Unit Price: ₹212.98000
Datasheet

Similar


Harwin Inc.
In Stock: 435
Unit Price: ₹48.81000
Datasheet

Similar


Harwin Inc.
In Stock: 2,207
Unit Price: ₹28.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3,359
Unit Price: ₹64.78000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 974
Unit Price: ₹76.32000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 596
Unit Price: ₹80.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 8,606
Unit Price: ₹83.42000
Datasheet
77311-x03-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-103-08LF

DigiKey Part Number
77311-103-08LF-ND
Manufacturer
Manufacturer Product Number
77311-103-08LF
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77311-103-08LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.525" (13.34mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
10,000₹29.14213₹2,91,421.30