
86093967113765NPLF | |
---|---|
DigiKey Part Number | 86093967113765NPLF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113765NPLF |
Description | DIN RA HEADER F |
Customer Reference | |
Detailed Description | Position Din Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - | |
Base Product Number |