Parametric Equivalent

86303927ALF | |
|---|---|
DigiKey Part Number | 86303927ALF-ND |
Manufacturer | |
Manufacturer Product Number | 86303927ALF |
Description | CONN POTTING SHELL 25P 90DEG BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position Potting Shell Connector Black 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 86303927ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Potting Shell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Strain Relief | |
Features | Flange | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹156.01014 | ₹1,56,010.14 |