55508-108 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1,666
Unit Price: ₹160.28000
Datasheet

Similar


Samtec Inc.
In Stock: 72
Unit Price: ₹129.53000
Datasheet

Similar


Samtec Inc.
In Stock: 1,264
Unit Price: ₹163.08000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹170.99625
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹118.99889
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹100.73450
Datasheet

Similar


Samtec Inc.
In Stock: 2,606
Unit Price: ₹141.64000
Datasheet

Similar


Samtec Inc.
In Stock: 218
Unit Price: ₹176.12000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹171.37167
Datasheet

Similar


Samtec Inc.
In Stock: 992
Unit Price: ₹215.26000
Datasheet

Similar


Samtec Inc.
In Stock: 110
Unit Price: ₹204.08000
Datasheet

Similar


Samtec Inc.
In Stock: 71
Unit Price: ₹233.90000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹108.00294
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹140.89208
Datasheet
Image for 55508-108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55508-108

DigiKey Part Number
55508-108-ND
Manufacturer
Manufacturer Product Number
55508-108
Description
CONN RCPT 8POS 0.079 GOLD SMD
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes