Image for 88973-101LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88973-101LF

DigiKey Part Number
88973-101LF-ND
Manufacturer
Manufacturer Product Number
88973-101LF
Description
CONN RACK & PANEL 9POS NAT PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 (Coax) Position Connector Natural Through Hole Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
88973-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Connector Type
-
Connector Style
Rack and Panel
Number of Positions
9 (Coax)
Pitch
0.138" (3.50mm)
Number of Rows
3
Mounting Type
Through Hole
Connector Usage
Header
Features
Board Guide
Color
Natural
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1,300₹311.97741₹4,05,570.63
Manufacturers Standard Package