
D09P70S4UV12LF | |
|---|---|
DigiKey Part Number | 609-D09P70S4UV12LFTR-ND - Tape & Reel (TR) 609-D09P70S4UV12LFCT-ND - Cut Tape (CT) 609-D09P70S4UV12LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D09P70S4UV12LF |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P70S4UV12LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹446.36000 | ₹446.36 |
| 10 | ₹378.89400 | ₹3,788.94 |
| 25 | ₹355.15040 | ₹8,878.76 |
| 50 | ₹338.17200 | ₹16,908.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₹317.91183 | ₹38,149.42 |
| 240 | ₹302.73413 | ₹72,656.19 |
| 360 | ₹294.19597 | ₹1,05,910.55 |
| 600 | ₹283.78708 | ₹1,70,272.25 |
| 840 | ₹277.13406 | ₹2,32,792.61 |
| 1,200 | ₹270.25338 | ₹3,24,304.06 |
| 3,000 | ₹253.35192 | ₹7,60,055.76 |