9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P70S4UX12LF

DigiKey Part Number
609-D09P70S4UX12LFTR-ND - Tape & Reel (TR)
609-D09P70S4UX12LFCT-ND - Cut Tape (CT)
609-D09P70S4UX12LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D09P70S4UX12LF
Description
CONN D-SUB PLG 9POS SMD R/A SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P70S4UX12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Guide, Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹369.02000₹369.02
10₹313.57100₹3,135.71
25₹293.90880₹7,347.72
50₹279.85620₹13,992.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120₹263.08733₹31,570.48
240₹250.52667₹60,126.40
360₹243.46394₹87,647.02
600₹234.84735₹1,40,908.41
840₹229.34073₹1,92,646.21
1,200₹223.64485₹2,68,373.82
Manufacturers Standard Package