9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09S70S4UV12LF

DigiKey Part Number
609-D09S70S4UV12LFTR-ND - Tape & Reel (TR)
609-D09S70S4UV12LFCT-ND - Cut Tape (CT)
609-D09S70S4UV12LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D09S70S4UV12LF
Description
CONN D-SUB RCPT 9P SMD R/A SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D09S70S4UV12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Guide
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹448.22000₹448.22
10₹380.75800₹3,807.58
25₹356.93960₹8,923.49
50₹339.86800₹16,993.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120₹319.50375₹38,340.45
240₹304.25229₹73,020.55
360₹295.67142₹1,06,441.71
600₹285.21128₹1,71,126.77
840₹278.52408₹2,33,960.23
1,200₹271.60923₹3,25,931.08
3,000₹254.62515₹7,63,875.45
Manufacturers Standard Package