
F300-1B7H1-11017-E100 | |
|---|---|
DigiKey Part Number | 609-F300-1B7H1-11017-E100TR-ND - Tape & Reel (TR) 609-F300-1B7H1-11017-E100CT-ND - Cut Tape (CT) 609-F300-1B7H1-11017-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F300-1B7H1-11017-E100 |
Description | CONN FFC BOTTOM 17POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F300-1B7H1-11017-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | White | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹56.47100 | ₹564.71 |
| 25 | ₹52.89240 | ₹1,322.31 |
| 50 | ₹50.35780 | ₹2,517.89 |
| 100 | ₹47.95350 | ₹4,795.35 |
| 250 | ₹44.94548 | ₹11,236.37 |
| 500 | ₹42.79660 | ₹21,398.30 |
| 1,000 | ₹40.75303 | ₹40,753.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹38.80731 | ₹77,614.62 |
| 4,000 | ₹36.95524 | ₹1,47,820.96 |
| 6,000 | ₹35.91326 | ₹2,15,479.56 |
| 10,000 | ₹34.64283 | ₹3,46,428.30 |
| 14,000 | ₹33.83065 | ₹4,73,629.10 |
| 20,000 | ₹32.99083 | ₹6,59,816.60 |

