
F300-1B7H1-11022-E100 | |
|---|---|
DigiKey Part Number | 609-F300-1B7H1-11022-E100TR-ND - Tape & Reel (TR) 609-F300-1B7H1-11022-E100CT-ND - Cut Tape (CT) 609-F300-1B7H1-11022-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F300-1B7H1-11022-E100 |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F300-1B7H1-11022-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹61.03700 | ₹610.37 |
| 25 | ₹57.21640 | ₹1,430.41 |
| 50 | ₹54.47660 | ₹2,723.83 |
| 100 | ₹51.86730 | ₹5,186.73 |
| 250 | ₹48.61700 | ₹12,154.25 |
| 500 | ₹46.29480 | ₹23,147.40 |
| 1,000 | ₹44.08257 | ₹44,082.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹41.97843 | ₹83,956.86 |
| 4,000 | ₹39.97493 | ₹1,59,899.72 |
| 6,000 | ₹38.84785 | ₹2,33,087.10 |
| 10,000 | ₹37.47363 | ₹3,74,736.30 |
| 14,000 | ₹36.59507 | ₹5,12,330.98 |
| 20,000 | ₹35.68670 | ₹7,13,734.00 |