6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F31G-1A7H1-11006

DigiKey Part Number
609-F31G-1A7H1-11006TR-ND - Tape & Reel (TR)
609-F31G-1A7H1-11006CT-ND - Cut Tape (CT)
609-F31G-1A7H1-11006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F31G-1A7H1-11006
Description
CONN FFC FPC VERT 6POS 0.5MM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F31G-1A7H1-11006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.165" (4.20mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,235
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹27.11700₹271.17
25₹25.42120₹635.53
50₹24.20980₹1,210.49
100₹23.05420₹2,305.42
250₹21.61168₹5,402.92
500₹20.57734₹10,288.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹19.34308₹23,211.70
2,400₹18.41938₹44,206.51
3,600₹17.89948₹64,438.13
6,000₹17.26581₹1,03,594.86
8,400₹16.86068₹1,41,629.71
12,000₹16.44189₹1,97,302.68
Manufacturers Standard Package