10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F31G-1A7H1-11010

DigiKey Part Number
609-F31G-1A7H1-11010TR-ND - Tape & Reel (TR)
609-F31G-1A7H1-11010CT-ND - Cut Tape (CT)
609-F31G-1A7H1-11010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F31G-1A7H1-11010
Description
CONN FFC VERT 10POS 0.5MM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F31G-1A7H1-11010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.165" (4.20mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,194
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹37.55400₹375.54
25₹35.22440₹880.61
50₹33.54700₹1,677.35
100₹31.94420₹3,194.42
250₹29.93880₹7,484.70
500₹28.50746₹14,253.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹26.79874₹32,158.49
2,400₹25.51899₹61,245.58
3,600₹24.79913₹89,276.87
6,000₹23.92131₹1,43,527.86
8,400₹23.36018₹1,96,225.51
12,000₹22.77994₹2,73,359.28
Manufacturers Standard Package