
F31G-1A7H1-11024 | |
|---|---|
DigiKey Part Number | 609-F31G-1A7H1-11024TR-ND - Tape & Reel (TR) 609-F31G-1A7H1-11024CT-ND - Cut Tape (CT) 609-F31G-1A7H1-11024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31G-1A7H1-11024 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31G-1A7H1-11024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹55.91200 | ₹559.12 |
| 25 | ₹52.37040 | ₹1,309.26 |
| 50 | ₹49.85460 | ₹2,492.73 |
| 100 | ₹47.46890 | ₹4,746.89 |
| 250 | ₹44.49444 | ₹11,123.61 |
| 500 | ₹42.36794 | ₹21,183.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹39.82848 | ₹47,794.18 |
| 2,400 | ₹37.92709 | ₹91,025.02 |
| 3,600 | ₹36.85739 | ₹1,32,686.60 |
| 6,000 | ₹35.55294 | ₹2,13,317.64 |
| 8,400 | ₹34.71933 | ₹2,91,642.37 |
| 12,000 | ₹33.85727 | ₹4,06,287.24 |

