
F31K-1A7H1-11006 | |
|---|---|
DigiKey Part Number | 609-F31K-1A7H1-11006TR-ND - Tape & Reel (TR) 609-F31K-1A7H1-11006CT-ND - Cut Tape (CT) 609-F31K-1A7H1-11006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31K-1A7H1-11006 |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31K-1A7H1-11006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹27.11700 | ₹271.17 |
| 25 | ₹25.42120 | ₹635.53 |
| 50 | ₹24.20980 | ₹1,210.49 |
| 100 | ₹23.05420 | ₹2,305.42 |
| 250 | ₹21.61168 | ₹5,402.92 |
| 500 | ₹20.57734 | ₹10,288.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹19.34308 | ₹23,211.70 |
| 2,400 | ₹18.41938 | ₹44,206.51 |
| 3,600 | ₹17.89948 | ₹64,438.13 |
| 6,000 | ₹17.26581 | ₹1,03,594.86 |
| 8,400 | ₹16.86068 | ₹1,41,629.71 |
| 12,000 | ₹16.44189 | ₹1,97,302.68 |








