
F31K-1A7H1-11012 | |
|---|---|
DigiKey Part Number | 609-F31K-1A7H1-11012TR-ND - Tape & Reel (TR) 609-F31K-1A7H1-11012CT-ND - Cut Tape (CT) 609-F31K-1A7H1-11012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31K-1A7H1-11012 |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31K-1A7H1-11012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹39.41800 | ₹394.18 |
| 25 | ₹36.93880 | ₹923.47 |
| 50 | ₹35.16840 | ₹1,758.42 |
| 100 | ₹33.49100 | ₹3,349.10 |
| 250 | ₹31.38876 | ₹7,847.19 |
| 500 | ₹29.89034 | ₹14,945.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹28.09791 | ₹33,717.49 |
| 2,400 | ₹26.75603 | ₹64,214.47 |
| 3,600 | ₹26.00148 | ₹93,605.33 |
| 6,000 | ₹25.08117 | ₹1,50,487.02 |
| 8,400 | ₹24.49283 | ₹2,05,739.77 |
| 12,000 | ₹23.88443 | ₹2,86,613.16 |









