
MDT180A03001 | |
|---|---|
DigiKey Part Number | MDT180A03001TR-ND - Tape & Reel (TR) MDT180A03001CT-ND - Cut Tape (CT) MDT180A03001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT180A03001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT180A03001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed A | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹171.83500 | ₹1,718.35 |
| 25 | ₹161.02560 | ₹4,025.64 |
| 50 | ₹153.32820 | ₹7,666.41 |
| 100 | ₹146.00380 | ₹14,600.38 |
| 250 | ₹136.86040 | ₹34,215.10 |
| 500 | ₹130.32622 | ₹65,163.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹120.60815 | ₹1,80,912.23 |
| 3,000 | ₹114.85609 | ₹3,44,568.27 |
| 4,500 | ₹111.61985 | ₹5,02,289.33 |
| 7,500 | ₹107.67294 | ₹8,07,547.05 |


