
MDT275B03001 | |
|---|---|
DigiKey Part Number | MDT275B03001TR-ND - Tape & Reel (TR) MDT275B03001CT-ND - Cut Tape (CT) MDT275B03001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT275B03001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT275B03001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed B | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹171.83500 | ₹1,718.35 |
| 25 | ₹161.02560 | ₹4,025.64 |
| 50 | ₹153.32820 | ₹7,666.41 |
| 100 | ₹146.00380 | ₹14,600.38 |
| 250 | ₹136.86040 | ₹34,215.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | ₹124.55732 | ₹1,18,329.45 |
| 1,900 | ₹118.61499 | ₹2,25,368.48 |
| 2,850 | ₹115.27174 | ₹3,28,524.46 |
| 4,750 | ₹111.19523 | ₹5,28,177.34 |
| 6,650 | ₹108.58972 | ₹7,22,121.64 |









