
10-580649-032 | |
|---|---|
DigiKey Part Number | 339-10-580649-032-ND |
Manufacturer | |
Manufacturer Product Number | 10-580649-032 |
Description | CAB 32 GASKET REAR MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 32 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | GT Series Connectors | |
Shell Size - Insert | 32 | |
Material | Synthetic Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹216.19000 | ₹216.19 |
| 10 | ₹183.85600 | ₹1,838.56 |
| 25 | ₹172.35680 | ₹4,308.92 |
| 50 | ₹164.10060 | ₹8,205.03 |
| 100 | ₹156.26360 | ₹15,626.36 |
| 250 | ₹146.47720 | ₹36,619.30 |
| 500 | ₹139.48454 | ₹69,742.27 |
| 1,000 | ₹132.82826 | ₹1,32,828.26 |
| 2,500 | ₹124.51662 | ₹3,11,291.55 |