
97-18-16S | |
|---|---|
DigiKey Part Number | 339-97-18-16S-ND |
Manufacturer | |
Manufacturer Product Number | 97-18-16S |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | 18-16 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,337.22000 | ₹1,337.22 |
| 10 | ₹1,136.03100 | ₹11,360.31 |
| 25 | ₹1,064.85520 | ₹26,621.38 |
| 50 | ₹1,014.03140 | ₹50,701.57 |
| 100 | ₹965.63060 | ₹96,563.06 |
| 250 | ₹905.22000 | ₹2,26,305.00 |
| 500 | ₹862.05996 | ₹4,31,029.98 |
| 1,000 | ₹820.96866 | ₹8,20,968.66 |