
97-18-4S | |
|---|---|
DigiKey Part Number | 339-97-18-4S-ND |
Manufacturer | |
Manufacturer Product Number | 97-18-4S |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 18-4 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹824.70000 | ₹824.70 |
| 10 | ₹700.38600 | ₹7,003.86 |
| 25 | ₹656.51400 | ₹16,412.85 |
| 50 | ₹625.18480 | ₹31,259.24 |
| 100 | ₹595.32810 | ₹59,532.81 |
| 250 | ₹558.07232 | ₹1,39,518.08 |
| 500 | ₹531.45280 | ₹2,65,726.40 |
| 1,000 | ₹506.11367 | ₹5,06,113.67 |