


97-24-7S | |
|---|---|
DigiKey Part Number | 339-97-24-7S-ND |
Manufacturer | |
Manufacturer Product Number | 97-24-7S |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 16 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 24-7 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,641.59000 | ₹4,641.59 |
| 10 | ₹3,945.02900 | ₹39,450.29 |
| 25 | ₹3,698.10520 | ₹92,452.63 |
| 50 | ₹3,521.72260 | ₹1,76,086.13 |
| 100 | ₹3,353.82010 | ₹3,35,382.01 |
| 250 | ₹3,144.15156 | ₹7,86,037.89 |