
97-3101A-16S-1S(946) | |
|---|---|
DigiKey Part Number | 339-97-3101A-16S-1S(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-16S-1S(946) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black Zinc Alloy |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 13A |
Shell Size - Insert 16S-1 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,451.61000 | ₹3,451.61 |
| 10 | ₹2,933.49500 | ₹29,334.95 |
| 25 | ₹2,749.88160 | ₹68,747.04 |
| 50 | ₹2,618.69440 | ₹1,30,934.72 |
| 100 | ₹2,493.80650 | ₹2,49,380.65 |
| 250 | ₹2,337.88764 | ₹5,84,471.91 |