
97-3102A-28-20S(946) | |
|---|---|
DigiKey Part Number | 339-97-3102A-28-20S(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-28-20S(946) |
Description | MIL-5015 97 THREADED CONN RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black Zinc Alloy |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 14 | Shielding |
Shell Size - Insert 28-20 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,662.09000 | ₹5,662.09 |
| 10 | ₹4,812.63800 | ₹48,126.38 |
| 25 | ₹4,511.45360 | ₹1,12,786.34 |
| 50 | ₹4,296.31120 | ₹2,14,815.56 |
| 100 | ₹4,091.47970 | ₹4,09,147.97 |