
97-3106A-14S-2P(639) | |
|---|---|
DigiKey Part Number | 339-97-3106A-14S-2P(639)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-14S-2P(639) |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Clear Cadmium | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Clear Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,085.50000 | ₹2,085.50 |
| 10 | ₹1,772.02500 | ₹17,720.25 |
| 25 | ₹1,661.05920 | ₹41,526.48 |
| 50 | ₹1,581.79500 | ₹79,089.75 |
| 100 | ₹1,506.33310 | ₹1,50,633.31 |
| 250 | ₹1,412.12200 | ₹3,53,030.50 |
| 500 | ₹1,344.80072 | ₹6,72,400.36 |