
97-3106A-14S-2S(689) | |
|---|---|
DigiKey Part Number | 339-97-3106A-14S-2S(689)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-14S-2S(689) |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 200VAC, 250VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,724.76000 | ₹2,724.76 |
| 10 | ₹2,316.04500 | ₹23,160.45 |
| 25 | ₹2,171.08480 | ₹54,277.12 |
| 50 | ₹2,067.49920 | ₹1,03,374.96 |
| 100 | ₹1,968.88970 | ₹1,96,888.97 |
| 250 | ₹1,845.75748 | ₹4,61,439.37 |
| 500 | ₹1,757.78802 | ₹8,78,894.01 |