
97-4102A-14S-1S(621) | |
|---|---|
DigiKey Part Number | 339-97-4102A-14S-1S(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-14S-1S(621) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Backshell |
Shell Size - Insert 14S-1 | Shielding Unshielded |
Mounting Type Panel Mount | Insert Material Diallyl Phthalate (DAP) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,420.15000 | ₹1,420.15 |
| 10 | ₹1,206.94500 | ₹12,069.45 |
| 25 | ₹1,131.39000 | ₹28,284.75 |
| 50 | ₹1,077.37920 | ₹53,868.96 |
| 100 | ₹1,025.95920 | ₹1,02,595.92 |
| 250 | ₹961.77272 | ₹2,40,443.18 |
| 500 | ₹915.91960 | ₹4,57,959.80 |
| 1,000 | ₹872.26569 | ₹8,72,265.69 |