
97-4102A-16S-1P(621) | |
|---|---|
DigiKey Part Number | 339-97-4102A-16S-1P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-16S-1P(621) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Features Backshell |
Shell Size - Insert 16S-1 | Shielding Unshielded |
Mounting Type Panel Mount | Insert Material Diallyl Phthalate (DAP) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,381.02000 | ₹1,381.02 |
| 10 | ₹1,173.58400 | ₹11,735.84 |
| 25 | ₹1,100.07920 | ₹27,501.98 |
| 50 | ₹1,047.55980 | ₹52,377.99 |
| 100 | ₹997.57480 | ₹99,757.48 |
| 250 | ₹935.16252 | ₹2,33,790.63 |
| 500 | ₹890.57674 | ₹4,45,288.37 |
| 1,000 | ₹848.12958 | ₹8,48,129.58 |