10 Position Circular Connector Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-4106A-18-1S(621)

DigiKey Part Number
339-97-4106A-18-1S(621)-ND
Manufacturer
Manufacturer Product Number
97-4106A-18-1S(621)
Description
CONN PLUG FMALE 10POS SILV CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Number of Positions
10
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Includes
-
Insert Material
Diallyl Phthalate (DAP)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,867.33000₹2,867.33
10₹2,437.00000₹24,370.00
25₹2,284.43600₹57,110.90
50₹2,175.44580₹1,08,772.29
100₹2,071.68320₹2,07,168.32
250₹1,942.13044₹4,85,532.61
500₹1,849.57996₹9,24,789.98
Manufacturers Standard Package